
ECW-F4824HL | |
|---|---|
DigiKey Part Number | P12205-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4824HL |
Description | CAP FILM 0.82UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4824HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.465" W (23.00mm x 11.80mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,57300 € | 15,73 € |
| 50 | 1,29060 € | 64,53 € |
| 100 | 1,20340 € | 120,34 € |
| 500 | 1,05596 € | 527,98 € |
| 1.000 | 1,01028 € | 1.010,28 € |
| 3.000 | 0,95384 € | 2.861,52 € |
| 5.000 | 0,93296 € | 4.664,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

