
ECW-F4753HL | |
|---|---|
DigiKey Part Number | P12085-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4753HL |
Description | CAP FILM 0.075UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4753HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.287" W (13.00mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.457" (11.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,83420 € | 83,42 € |
| 500 | 0,72162 € | 360,81 € |
| 1.000 | 0,68676 € | 686,76 € |
| 2.500 | 0,64998 € | 1.624,95 € |
| 5.000 | 0,62778 € | 3.138,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

