
ECW-F4684HBP | |
|---|---|
DigiKey Part Number | 10-ECW-F4684HBP-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4684HBP |
Description | CAP FILM 0.68UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.571" W (23.00mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16985 € | 233,97 € |
| Unit Price without VAT: | 1,16985 € |
|---|---|
| Unit Price with VAT: | 1,39212 € |

