
ECW-F4624HL | |
|---|---|
DigiKey Part Number | P12202-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4624HL |
Description | CAP FILM 0.62UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.62 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4624HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.445" W (20.50mm x 11.30mm) | |
Height - Seated (Max) | 0.764" (19.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,22920 € | 61,46 € |
| 100 | 1,14490 € | 114,49 € |
| 500 | 1,00262 € | 501,31 € |
| 1.000 | 0,95854 € | 958,54 € |
| 3.000 | 0,90406 € | 2.712,18 € |
| 5.000 | 0,88391 € | 4.419,55 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

