
ECW-F4623JL | |
|---|---|
DigiKey Part Number | P12082-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4623JL |
Description | CAP FILM 0.062UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4623JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.268" W (13.00mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,70130 € | 70,13 € |
| 500 | 0,60234 € | 301,17 € |
| 1.000 | 0,57173 € | 571,73 € |
| 2.500 | 0,53940 € | 1.348,50 € |
| 5.000 | 0,51991 € | 2.599,55 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

