
ECW-F4564RJL | |
|---|---|
DigiKey Part Number | ECW-F4564RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F4564RJL |
Description | CAP FILM 0.56UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4564RJL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.807" L x 0.421" W (20.50mm x 10.70mm) |
Part Status Active | Height - Seated (Max) 0.878" (22.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,94880 € | 189,76 € |
| Unit Price without VAT: | 0,94880 € |
|---|---|
| Unit Price with VAT: | 1,12907 € |

