
ECW-F4563HL | |
|---|---|
DigiKey Part Number | P12079-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4563HL |
Description | CAP FILM 0.056UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4563HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.260" W (12.50mm x 6.60mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,89080 € | 44,54 € |
| 100 | 0,82480 € | 82,48 € |
| 500 | 0,71306 € | 356,53 € |
| 1.000 | 0,67847 € | 678,47 € |
| 2.500 | 0,64194 € | 1.604,85 € |
| 5.000 | 0,61992 € | 3.099,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

