Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F4563HBB | |
|---|---|
DigiKey Part Number | 10-ECW-F4563HBB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4563HBB |
Description | CAP FILM 0.056UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.256" W (15.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4563RHB | Panasonic Industry | 0 | 10-ECW-F4563RHB-ND | 0,87645 € | Parametric Equivalent |
| ECW-F6563HLB | Panasonic Industry | 0 | ECW-F6563HLB-ND | 0,85520 € | Parametric Equivalent |
| ECW-F6563RHL | Panasonic Industry | 0 | ECW-F6563RHL-ND | 0,82138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,84785 € | 169,57 € |
| Unit Price without VAT: | 0,84785 € |
|---|---|
| Unit Price with VAT: | 1,00894 € |



