
ECW-F4514HL | |
|---|---|
DigiKey Part Number | P12200-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4514HL |
Description | CAP FILM 0.51UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.51 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4514HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.406" W (20.50mm x 10.30mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,18360 € | 59,18 € |
| 100 | 1,10190 € | 110,19 € |
| 500 | 0,96348 € | 481,74 € |
| 1.000 | 0,92064 € | 920,64 € |
| 3.000 | 0,86767 € | 2.603,01 € |
| 5.000 | 0,84807 € | 4.240,35 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

