0.051 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4513HL

DigiKey Part Number
P12077-ND
Manufacturer
Manufacturer Product Number
ECW-F4513HL
Description
CAP FILM 0.051UF 3% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4513HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.252" W (12.50mm x 6.40mm)
Part Status
Active
Height - Seated (Max)
0.421" (10.70mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,06700 €10,67 €
500,85900 €42,95 €
1000,79470 €79,47 €
5000,68612 €343,06 €
1.0000,65250 €652,50 €
2.5000,61701 €1.542,52 €
5.0000,59561 €2.978,05 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €