
ECW-F4434JL | |
|---|---|
DigiKey Part Number | P12223-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4434JL |
Description | CAP FILM 0.43UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.43 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4434JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.421" W (18.00mm x 10.70mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19200 € | 11,92 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,89550 € | 89,55 € |
| 500 | 0,77714 € | 388,57 € |
| 1.000 | 0,74049 € | 740,49 € |
| 3.000 | 0,69520 € | 2.085,60 € |
| 5.000 | 0,67844 € | 3.392,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

