
ECW-F4394JB | |
|---|---|
DigiKey Part Number | PF4394-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4394JB |
Description | CAP FILM 0.39UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4394JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.531" W (23.00mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 1,02240 € | 51,12 € |
| 100 | 0,94930 € | 94,93 € |
| 500 | 0,82574 € | 412,87 € |
| 1.000 | 0,78747 € | 787,47 € |
| 2.500 | 0,74705 € | 1.867,62 € |
| 5.000 | 0,72268 € | 3.613,40 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

