
ECW-F4364JLB | |
|---|---|
DigiKey Part Number | ECW-F4364JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4364JLB |
Description | CAP FILM 0.36UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4364JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.390" W (18.00mm x 9.90mm) |
Part Status Active | Height - Seated (Max) 0.776" (19.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77440 € | 232,32 € |
| Unit Price without VAT: | 0,77440 € |
|---|---|
| Unit Price with VAT: | 0,92154 € |

