
ECW-F4364JL | |
|---|---|
DigiKey Part Number | P12221-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4364JL |
Description | CAP FILM 0.36UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4364JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.390" W (18.00mm x 9.90mm) |
Part Status Active | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,86970 € | 86,97 € |
| 500 | 0,75362 € | 376,81 € |
| 1.000 | 0,71769 € | 717,69 € |
| 3.000 | 0,67328 € | 2.019,84 € |
| 5.000 | 0,65685 € | 3.284,25 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

