
ECW-F4364HL | |
|---|---|
DigiKey Part Number | P12196-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4364HL |
Description | CAP FILM 0.36UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4364HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.390" W (18.00mm x 9.90mm) |
Part Status Active | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,07920 € | 53,96 € |
| 100 | 1,00310 € | 100,31 € |
| 500 | 0,87438 € | 437,19 € |
| 1.000 | 0,83453 € | 834,53 € |
| 3.000 | 0,78527 € | 2.355,81 € |
| 5.000 | 0,76704 € | 3.835,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

