Similar

ECW-F4334HL | |
|---|---|
DigiKey Part Number | P12195-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4334HL |
Description | CAP FILM 0.33UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4334HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.378" W (18.00mm x 9.60mm) |
Part Status Active | Height - Seated (Max) 0.622" (15.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522E6334K000 | TDK | 180 | 495-B32522E6334K000-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,06500 € | 53,25 € |
| 100 | 0,98960 € | 98,96 € |
| 500 | 0,86186 € | 430,93 € |
| 1.000 | 0,82232 € | 822,32 € |
| 3.000 | 0,77345 € | 2.320,35 € |
| 5.000 | 0,75537 € | 3.776,85 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


