Parametric Equivalent

ECW-F4333HB | |
|---|---|
DigiKey Part Number | 10-ECW-F4333HB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4333HB |
Description | CAP FILM 0.033UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.264" W (12.50mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4333HL | Panasonic Industry | 0 | P12067-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,72637 € | 217,91 € |
| Unit Price without VAT: | 0,72637 € |
|---|---|
| Unit Price with VAT: | 0,86438 € |


