Parametric Equivalent

ECW-F4304JB | |
|---|---|
DigiKey Part Number | 10-ECW-F4304JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4304JB |
Description | CAP FILM 0.3UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.362" W (18.00mm x 9.20mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4304JL | Panasonic Industry | 1.014 | P12219-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87075 € | 174,15 € |
| Unit Price without VAT: | 0,87075 € |
|---|---|
| Unit Price with VAT: | 1,03619 € |


