
ECW-F4274JL | |
|---|---|
DigiKey Part Number | P12218-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4274JL |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4274JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.346" W (18.00mm x 8.80mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,90780 € | 45,39 € |
| 100 | 0,84070 € | 84,07 € |
| 500 | 0,72736 € | 363,68 € |
| 1.000 | 0,69228 € | 692,28 € |
| 3.000 | 0,64892 € | 1.946,76 € |
| 5.000 | 0,63288 € | 3.164,40 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

