2.4 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4245JL

DigiKey Part Number
P12241-ND
Manufacturer
Manufacturer Product Number
ECW-F4245JL
Description
CAP FILM 2.4UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4245JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.689" W (28.00mm x 17.50mm)
Part Status
Active
Height - Seated (Max)
1.035" (26.30mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,87700 €18,77 €
501,55420 €77,71 €
1001,45420 €145,42 €
5001,28522 €642,61 €
1.0001,23289 €1.232,89 €
3.0001,16822 €3.504,66 €
5.0001,14428 €5.721,40 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €