0.024 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4243JL

DigiKey Part Number
P12062-ND
Manufacturer
Manufacturer Product Number
ECW-F4243JL
Description
CAP FILM 0.024UF 5% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.024 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4243JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.406" (10.30mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80600 €8,06 €
500,63940 €31,97 €
1000,58820 €58,82 €
5000,50150 €250,75 €
1.0000,47467 €474,67 €
2.5000,44635 €1.115,88 €
5.0000,42927 €2.146,35 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €