2.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4225JL

DigiKey Part Number
P12240-ND
Manufacturer
Manufacturer Product Number
ECW-F4225JL
Description
CAP FILM 2.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4225JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.661" W (28.00mm x 16.80mm)
Part Status
Active
Height - Seated (Max)
1.004" (25.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,82900 €18,29 €
501,51180 €75,59 €
1001,41360 €141,36 €
5001,24774 €623,87 €
1.0001,19639 €1.196,39 €
3.0001,13290 €3.398,70 €
5.0001,10940 €5.547,00 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €