2.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4225HL

DigiKey Part Number
P12215-ND
Manufacturer
Manufacturer Product Number
ECW-F4225HL
Description
CAP FILM 2.2UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4225HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.661" W (28.00mm x 16.80mm)
Part Status
Active
Height - Seated (Max)
1.004" (25.50mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,07900 €20,79 €
501,72920 €86,46 €
1001,62080 €162,08 €
5001,43758 €718,79 €
1.0001,38085 €1.380,85 €
3.0001,31071 €3.932,13 €
5.0001,28476 €6.423,80 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €