0.022 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4223JL

DigiKey Part Number
P12060-ND
Manufacturer
Manufacturer Product Number
ECW-F4223JL
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4223JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.228" W (12.50mm x 5.80mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.004
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80000 €8,00 €
500,63440 €31,72 €
1000,58350 €58,35 €
5000,49752 €248,76 €
1.0000,47090 €470,90 €
2.5000,44280 €1.107,00 €
5.0000,42586 €2.129,30 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €