0.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4204HL

DigiKey Part Number
P12105-ND
Manufacturer
Manufacturer Product Number
ECW-F4204HL
Description
CAP FILM 0.2UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4204HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.339" W (15.50mm x 8.60mm)
Part Status
Active
Height - Seated (Max)
0.583" (14.80mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24900 €12,49 €
501,01360 €50,68 €
1000,94080 €94,08 €
5000,81776 €408,88 €
1.0000,77966 €779,66 €
2.5000,73942 €1.848,55 €
5.0000,71517 €3.575,85 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €