
ECW-F4185JLB | |
|---|---|
DigiKey Part Number | ECW-F4185JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4185JLB |
Description | CAP FILM 1.8UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4185JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.598" W (28.00mm x 15.20mm) |
Part Status Active | Height - Seated (Max) 1.071" (27.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,24655 € | 249,31 € |
| Unit Price without VAT: | 1,24655 € |
|---|---|
| Unit Price with VAT: | 1,48339 € |

