
ECW-F4185JL | |
|---|---|
DigiKey Part Number | P12238-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4185JL |
Description | CAP FILM 1.8UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4185JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.598" W (28.00mm x 15.20mm) | |
Height - Seated (Max) | 0.933" (23.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,70900 € | 17,09 € |
| 50 | 1,40820 € | 70,41 € |
| 100 | 1,31500 € | 131,50 € |
| 500 | 1,15742 € | 578,71 € |
| 1.000 | 1,10863 € | 1.108,63 € |
| 3.000 | 1,04834 € | 3.145,02 € |
| 5.000 | 1,02603 € | 5.130,15 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

