
ECW-F4165JLB | |
|---|---|
DigiKey Part Number | ECW-F4165JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4165JLB |
Description | CAP FILM 1.6UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.6 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4165JLB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.559" W (28.00mm x 14.20mm) | |
Height - Seated (Max) | 1.032" (26.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22150 € | 244,30 € |
| Unit Price without VAT: | 1,22150 € |
|---|---|
| Unit Price with VAT: | 1,45359 € |

