
ECW-F4165JL | |
|---|---|
DigiKey Part Number | P12237-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4165JL |
Description | CAP FILM 1.6UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4165JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.559" W (28.00mm x 14.20mm) |
Part Status Active | Height - Seated (Max) 0.894" (22.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,34660 € | 67,33 € |
| 100 | 1,25680 € | 125,68 € |
| 500 | 1,10488 € | 552,44 € |
| 1.000 | 1,05785 € | 1.057,85 € |
| 3.000 | 0,99971 € | 2.999,13 € |
| 5.000 | 0,97820 € | 4.891,00 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

