1.6 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4165HL

DigiKey Part Number
P12212-ND
Manufacturer
Manufacturer Product Number
ECW-F4165HL
Description
CAP FILM 1.6UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.6 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4165HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.559" W (28.00mm x 14.20mm)
Part Status
Active
Height - Seated (Max)
0.894" (22.70mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,89200 €18,92 €
501,56660 €78,33 €
1001,46580 €146,58 €
5001,29550 €647,75 €
1.0001,24275 €1.242,75 €
3.0001,17757 €3.532,71 €
5.0001,15344 €5.767,20 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €