
ECW-F4164HL | |
|---|---|
DigiKey Part Number | P12101-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4164HL |
Description | CAP FILM 0.16UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4164HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.307" W (15.50mm x 7.80mm) | |
Height - Seated (Max) | 0.547" (13.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23800 € | 12,38 € |
| 50 | 1,00440 € | 50,22 € |
| 100 | 0,93210 € | 93,21 € |
| 500 | 0,80976 € | 404,88 € |
| 1.000 | 0,77188 € | 771,88 € |
| 2.500 | 0,73188 € | 1.829,70 € |
| 5.000 | 0,70775 € | 3.538,75 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

