Parametric Equivalent

ECW-F4155HB | |
|---|---|
DigiKey Part Number | 10-ECW-F4155HB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4155HB |
Description | CAP FILM 1.5UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.539" W (28.00mm x 13.70mm) |
Part Status Active | Height - Seated (Max) 0.874" (22.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4155HL | Panasonic Industry | 0 | P12211-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,57290 € | 157,29 € |
| Unit Price without VAT: | 1,57290 € |
|---|---|
| Unit Price with VAT: | 1,87175 € |


