
ECW-F4134HL | |
|---|---|
DigiKey Part Number | P12097-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4134HL |
Description | CAP FILM 0.13UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4134HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.283" W (15.50mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.524" (13.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71437 € | 714,37 € |
| Unit Price without VAT: | 0,71437 € |
|---|---|
| Unit Price with VAT: | 0,85010 € |

