
ECW-F4125JL | |
|---|---|
DigiKey Part Number | P12234-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4125JL |
Description | CAP FILM 1.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4125JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.484" W (28.00mm x 12.30mm) |
Part Status Active | Height - Seated (Max) 0.811" (20.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,23600 € | 61,80 € |
| 100 | 1,15190 € | 115,19 € |
| 500 | 1,00930 € | 504,65 € |
| 1.000 | 0,96519 € | 965,19 € |
| 3.000 | 0,91065 € | 2.731,95 € |
| 5.000 | 0,89047 € | 4.452,35 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

