
ECW-F4115JL | |
|---|---|
DigiKey Part Number | P12233-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4115JL |
Description | CAP FILM 1.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4115JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.535" W (23.00mm x 13.60mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,21220 € | 60,61 € |
| 100 | 1,12910 € | 112,91 € |
| 500 | 0,98834 € | 494,17 € |
| 1.000 | 0,94477 € | 944,77 € |
| 3.000 | 0,89091 € | 2.672,73 € |
| 5.000 | 0,87099 € | 4.354,95 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

