Parametric Equivalent

ECW-F4115JB | |
|---|---|
DigiKey Part Number | 10-ECW-F4115JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4115JB |
Description | CAP FILM 1.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.535" W (23.00mm x 13.60mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4115JL | Panasonic Industry | 733 | P12233-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13245 € | 226,49 € |
| Unit Price without VAT: | 1,13245 € |
|---|---|
| Unit Price with VAT: | 1,34762 € |


