
ECW-F4105HL | |
|---|---|
DigiKey Part Number | P12207-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4105HL |
Description | CAP FILM 1UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4105HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,36360 € | 68,18 € |
| 100 | 1,27270 € | 127,27 € |
| 500 | 1,11880 € | 559,40 € |
| 1.000 | 1,07116 € | 1.071,16 € |
| 3.000 | 1,01230 € | 3.036,90 € |
| 5.000 | 0,99051 € | 4.952,55 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

