Parametric Equivalent

ECW-F4105HB | |
|---|---|
DigiKey Part Number | 10-ECW-F4105HB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4105HB |
Description | CAP FILM 1UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13841 € | 1.138,41 € |
| Unit Price without VAT: | 1,13841 € |
|---|---|
| Unit Price with VAT: | 1,35471 € |


