
ECW-F2W684KAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W684KAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W684KAQ |
Description | CAP FILM 0.68UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W684KAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.713" L x 0.295" W (18.10mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39104 € | 195,52 € |
| Unit Price without VAT: | 0,39104 € |
|---|---|
| Unit Price with VAT: | 0,46534 € |

