
ECW-F2W475JAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2W475JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W475JAB |
Description | CAP FILM 4.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W475JAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.035" L x 0.543" W (26.30mm x 13.80mm) | |
Height - Seated (Max) | 0.969" (24.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75625 € | 351,25 € |
| Unit Price without VAT: | 1,75625 € |
|---|---|
| Unit Price with VAT: | 2,08994 € |

