
ECW-F2W394RKA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W394RKA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W394RKA |
Description | CAP FILM 0.39UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.319" W (13.00mm x 8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 450V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32169 € | 257,35 € |
| Unit Price without VAT: | 0,32169 € |
|---|---|
| Unit Price with VAT: | 0,38281 € |

