
ECW-F2W394KAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W394KAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W394KAQ |
Description | CAP FILM 0.39UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W394KAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.319" W (13.00mm x 8.10mm) |
Part Status Active | Height - Seated (Max) 0.677" (17.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,31561 € | 220,93 € |
| Unit Price without VAT: | 0,31561 € |
|---|---|
| Unit Price with VAT: | 0,37558 € |

