0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W394KAB

DigiKey Part Number
10-ECW-F2W394KAB-ND
Manufacturer
Manufacturer Product Number
ECW-F2W394KAB
Description
CAP FILM 0.39UF 10% 450VDC RADIA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2W394KAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.319" W (13.00mm x 8.10mm)
Part Status
Active
Height - Seated (Max)
0.677" (17.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
450V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7000,31789 €222,52 €
Unit Price without VAT:0,31789 €
Unit Price with VAT:0,37829 €