
ECW-F2W394JAQ | |
|---|---|
DigiKey Part Number | P14201-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W394JAQ |
Description | CAP FILM 0.39UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W394JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.319" W (13.00mm x 8.10mm) |
Part Status Active | Height - Seated (Max) 0.736" (18.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 84V | Applications High Frequency, Switching |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,47380 € | 23,69 € |
| 100 | 0,43310 € | 43,31 € |
| 500 | 0,36428 € | 182,14 € |
| 1.000 | 0,34302 € | 343,02 € |
| 3.000 | 0,31675 € | 950,25 € |
| 5.000 | 0,30703 € | 1.535,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

