
ECW-F2W275JAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2W275JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W275JAB |
Description | CAP FILM 2.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W275JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.035" L x 0.417" W (26.30mm x 10.60mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,14455 € | 228,91 € |
| Unit Price without VAT: | 1,14455 € |
|---|---|
| Unit Price with VAT: | 1,36201 € |

