
ECW-F2W275JA | |
|---|---|
DigiKey Part Number | P14211-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W275JA |
Description | CAP FILM 2.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W275JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.035" L x 0.417" W (26.30mm x 10.60mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 84V | Applications High Frequency, Switching |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32900 € | 66,45 € |
| 100 | 1,24000 € | 124,00 € |
| 500 | 1,08926 € | 544,63 € |
| 1.000 | 1,04258 € | 1.042,58 € |
| 3.000 | 0,98489 € | 2.954,67 € |
| 5.000 | 0,96354 € | 4.817,70 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

