
ECW-F2W225JAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W225JAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W225JAQ |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W225JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.504" W (18.80mm x 12.80mm) |
Part Status Active | Height - Seated (Max) 0.980" (24.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,05725 € | 211,45 € |
| Unit Price without VAT: | 1,05725 € |
|---|---|
| Unit Price with VAT: | 1,25813 € |

