Parametric Equivalent

ECW-F2W224RKA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W224RKA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W224RKA |
Description | CAP FILM 0.22UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.256" W (13.00mm x 6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 450V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W224RJA | Panasonic Industry | 0 | 10-ECW-F2W224RJA-ND | 0,29762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27078 € | 270,78 € |
| Unit Price without VAT: | 0,27078 € |
|---|---|
| Unit Price with VAT: | 0,32223 € |


