Parametric Equivalent

ECW-F2W224RJA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W224RJA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W224RJA |
Description | CAP FILM 0.22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.256" W (13.00mm x 6.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30136 € | 301,36 € |
| Unit Price without VAT: | 0,30136 € |
|---|---|
| Unit Price with VAT: | 0,35862 € |


