Parametric Equivalent

ECW-F2W185KA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W185KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W185KA |
Description | CAP FILM 1.8UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W185KA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.457" W (18.80mm x 11.60mm) |
Part Status Active | Height - Seated (Max) 0.717" (18.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W185RKA | Panasonic Industry | 0 | 10-ECW-F2W185RKA-ND | 0,78825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,79960 € | 239,88 € |
| Unit Price without VAT: | 0,79960 € |
|---|---|
| Unit Price with VAT: | 0,95152 € |


